Add To Favorites
2TPSF270M9G 270µF Molded Tantalum Polymer Capacitor 2V 1411 (3528 Metric) 9 mOhm
Product Overview
Digi-Key Part Number P16215CT-ND
Copy   P16215CT-ND
Quantity Available 44
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2TPSF270M9G

Copy   2TPSF270M9G
Description CAP TANT POLY 270UF 2V 1411
Copy   CAP TANT POLY 270UF 2V 1411
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

270µF Molded Tantalum Polymer Capacitor 2V 1411 (3528 Metric) 9 mOhm

Copy   270µF Molded Tantalum Polymer Capacitor 2V 1411 (3528 Metric) 9 mOhm
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series POSCAP™ TPSF
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 270µF
Tolerance ±20%
Voltage - Rated 2V
Type Molded
ESR (Equivalent Series Resistance) 9 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 1000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code B2S
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names P16215CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.33000 $2.33
10 1.88600 $18.86
100 1.44010 $144.01
500 1.09720 $548.60
1,000 0.96004 $960.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16215TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.82346
  • Digi-Reel® ? : P16215DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 44 - Immediate
  • Unit Price: Digi-Reel®

20:24:32 9/22/2018