Add To Favorites
2TPF330M6 330µF Molded Tantalum Polymer Capacitor 2V 2917 (7343 Metric) 6 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 $2.84
10 2.29900 $22.99
100 1.75570 $175.57
500 1.33768 $668.84
1,000 1.17047 $1,170.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P16558CT-ND
Copy   P16558CT-ND
Quantity Available 7,676
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2TPF330M6

Copy   2TPF330M6
Description CAP TANT POLY 330UF 2V 2917
Copy   CAP TANT POLY 330UF 2V 2917
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

330µF Molded Tantalum Polymer Capacitor 2V 2917 (7343 Metric) 6 mOhm

Copy   330µF Molded Tantalum Polymer Capacitor 2V 2917 (7343 Metric) 6 mOhm
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series POSCAP™ TPF
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 2V
Type Molded
ESR (Equivalent Series Resistance) 6 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code D2E
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • M24C02-WMN6TP - STMicroelectronics | 497-8552-1-ND DigiKey Electronics
  • M24C02-WMN6TP
  • STMicroelectronics
  • IC EEPROM 2K I2C 400KHZ 8SO
  • Unit Price $0.15000
  • 497-8552-1-ND
  • TXS0102YZPR - Texas Instruments | 296-21932-1-ND DigiKey Electronics
  • TXS0102YZPR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 8DSBGA
  • Unit Price $0.81000
  • 296-21932-1-ND
  • EEF-GX0D331R - Panasonic Electronic Components | PCE5027CT-ND DigiKey Electronics
  • EEF-GX0D331R
  • Panasonic Electronic Components
  • CAP ALUM POLY 330UF 20% 2V SMD
  • Unit Price $1.82000
  • PCE5027CT-ND
Additional Resources
Standard Package ? 1
Other Names P16558CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16558TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.05415
  • Digi-Reel® ? : P16558DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,676 - Immediate
  • Unit Price: Digi-Reel®

23:18:29 12/16/2018