Add To Favorites
2TPE330MAFB 330µF Molded Tantalum Polymer Capacitor 2V 1411 (3528 Metric) 15 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.75000 $1.75
10 1.41900 $14.19
100 1.08390 $108.39
500 0.82580 $412.90
1,000 0.72257 $722.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P16206CT-ND
Copy   P16206CT-ND
Quantity Available 4,480
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2TPE330MAFB

Copy   2TPE330MAFB
Description CAP TANT POLY 330UF 2V 1411
Copy   CAP TANT POLY 330UF 2V 1411
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

330µF Molded Tantalum Polymer Capacitor 2V 1411 (3528 Metric) 15 mOhm

Copy   330µF Molded Tantalum Polymer Capacitor 2V 1411 (3528 Metric) 15 mOhm
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series POSCAP™ TPE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 2V
Type Molded
ESR (Equivalent Series Resistance) 15 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 1000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code B2
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 2TPE330MFB - Panasonic Electronic Components | P16213CT-ND DigiKey Electronics
  • 2TPE330MFB
  • Panasonic Electronic Components
  • CAP TANT POLY 330UF 2V 1411
  • Unit Price $1.60000
  • P16213CT-ND
Additional Resources
Standard Package ? 1
Other Names P16206CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16206TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.62832
  • Digi-Reel® ? : P16206DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,480 - Immediate
  • Unit Price: Digi-Reel®

16:52:25 1/19/2019