Add To Favorites
Product Overview
Digi-Key Part Number 2SK33720TLCT-ND
Copy   2SK33720TLCT-ND
Quantity Available 6,918
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SK33720TL

Copy   2SK33720TL
Description JFET N-CH 2MA 100MW SSSMINI-3P
Copy   JFET N-CH 2MA 100MW SSSMINI-3P
Detailed Description

JFET N-Channel 2mA 100mW Surface Mount SSSMini3-F1

Copy   JFET N-Channel  2mA 100mW Surface Mount SSSMini3-F1
Documents & Media
Datasheets 2SK3372 Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Drain to Source Voltage (Vdss) 20V
Current - Drain (Idss) @ Vds (Vgs=0) 107µA @ 2V
Current Drain (Id) - Max 2mA
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max 100mW
Operating Temperature -20°C ~ 80°C (TA)
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package SSSMini3-F1
Base Part Number 2SK3372
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2SK3372GULCT-ND 2SK3372GUL Panasonic Electronic Components Cut Tape (CT) ? 858 - Immediate
$0.60000 1  Non-Stock ?
You May Also Be Interested In
  • 2SK3666-3-TB-E - ON Semiconductor | 869-1107-1-ND DigiKey Electronics
  • 2SK3666-3-TB-E
  • ON Semiconductor
  • JFET N-CH 10MA 200MW 3CP
  • Unit Price $0.49000
  • 869-1107-1-ND
Additional Resources
Standard Package ? 1
Other Names 2SK33720TLCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.50500 $5.05
100 0.37870 $37.87
500 0.27770 $138.85
1,000 0.21458 $214.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 2SK33720TLDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 6,918 - Immediate
  • Unit Price: Digi-Reel®

01:05:12 9/22/2018