Add To Favorites
Product Overview
Digi-Key Part Number 2SK326800LCT-ND
Copy   2SK326800LCT-ND
Quantity Available 1,786
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SK326800L

Copy   2SK326800L
Description MOSFET N-CH 100V 15A UG-2
Copy   MOSFET N-CH 100V 15A UG-2
Detailed Description

N-Channel 100V 15A (Tc) 1W (Ta), 20W (Tc) Surface Mount U-DL

Copy   N-Channel 100V 15A (Tc) 1W (Ta), 20W (Tc) Surface Mount U-DL
Documents & Media
Datasheets 2SK3268
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 15A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 100 mOhm @ 12A, 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 960pF @ 10V
FET Feature -
Power Dissipation (Max) 1W (Ta), 20W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package U-DL
Package / Case TO-252-4, DPak (3 Leads + Tab)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SK326800LCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.40000 $3.40
10 3.04000 $30.40
100 2.49270 $249.27
500 2.01852 $1,009.26
1,000 1.70237 $1,702.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 2SK326800LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,786 - Immediate
  • Unit Price: Digi-Reel®

13:50:28 9/19/2018