USD
Favorite

Price & Procurement
103 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.25400 $2.54
100 0.18250 $18.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 2SK275100LDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 103 - Immediate
  • Unit Price: Digi-Reel®

2SK275100L

Datasheet
Digi-Key Part Number 2SK275100LCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2SK275100L
Copy  
Description JFET N-CH 10MA 200MW MINI-3
Copy  
Detailed Description

JFET N-Channel 10mA 200mW Surface Mount Mini3-G1

Copy  
Documents & Media
Datasheets 2SK275100L Datasheet
Featured Product Wearables Technology Components
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
FET Type N-Channel
Current - Drain (Idss) @ Vds (Vgs=0) 1.4µA @ 10V
Current Drain (Id) - Max 10mA
Voltage - Cutoff (VGS off) @ Id 3.5V @ 1µA
Input Capacitance (Ciss) (Max) @ Vds 5pF @ 10V
Power - Max 200mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package Mini3-G1
Base Part Number 2SK2751
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2SK275100LCT