Add To Favorites
2SEPC390M+TSS 390µF 2.5V Aluminum Polymer Capacitor Radial, Can 10 mOhm 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.55000 $1.55
10 1.22400 $12.24
100 0.91780 $91.78
500 0.69342 $346.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P16399CT-ND
Copy   P16399CT-ND
Quantity Available 2,971
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SEPC390M+TSS

Copy   2SEPC390M+TSS
Description CAP ALUM POLY 390UF 20% 2.5V T/H
Copy   CAP ALUM POLY 390UF 20% 2.5V T/H
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

390µF 2.5V Aluminum Polymer Capacitor Radial, Can 10 mOhm 5000 Hrs @ 105°C

Copy   390µF 2.5V Aluminum Polymer Capacitor Radial, Can 10 mOhm 5000 Hrs @ 105°C
Documents & Media
Datasheets 2SEPC390M View All Specifications
Featured Product OS-CON Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog OS-CON™, SEPC Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series OS-CON™, SEPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 390µF
Tolerance ±20%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 10 mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 195mA @ 120Hz
Ripple Current @ High Frequency 3.9A @ 100kHz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P16399CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P16399TB-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.53203

23:51:22 10/15/2018