Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.53000 $5.30
25 0.46400 $11.60
100 0.39770 $39.77
250 0.34468 $86.17
500 0.29164 $145.82
1,000 0.22536 $225.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2SD250400ACT-ND
Copy   2SD250400ACT-ND
Quantity Available 1,304
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SD250400A

Copy   2SD250400A
Description TRANS NPN 10V 5A TO-92
Copy   TRANS NPN 10V 5A TO-92
Detailed Description

Bipolar (BJT) Transistor NPN 10V 5A 170MHz 750mW Through Hole TO-92-B1

Copy   Bipolar (BJT) Transistor NPN 10V 5A 170MHz 750mW Through Hole TO-92-B1
Documents & Media
Datasheets 2SD2504 Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 5A
Voltage - Collector Emitter Breakdown (Max) 10V
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 3A
Current - Collector Cutoff (Max) 1µA
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 500mA, 2V
Power - Max 750mW
Frequency - Transition 170MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-B1
Base Part Number 2SD2504
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SD250400ACT

15:47:12 11/14/2018