Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 2SD2413G0LCT-ND
Quantity Available 2,867
Can ship immediately
Manufacturer

Manufacturer Part Number

2SD2413G0L

Description TRANS NPN 400V 0.1A MINIP-3
Detailed Description

Bipolar (BJT) Transistor NPN 400V 100mA 40MHz 1W Surface Mount MiniP3-F2

Documents & Media
Datasheets 2SD2413 Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 400V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 30mA, 5V
Power - Max 1W
Frequency - Transition 40MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package MiniP3-F2
Base Part Number 2SD2413
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SD2413G0LCT

03:09:59 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.62700 $6.27
25 0.55520 $13.88
100 0.48360 $48.36
250 0.42092 $105.23
500 0.35822 $179.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SD2413G0LTR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.27822
  • Digi-Reel® ? : 2SD2413G0LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,867 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback