Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 2SD241300LCT-ND
Quantity Available 2,341
Can ship immediately
Manufacturer

Manufacturer Part Number

2SD241300L

Description TRANS NPN 400V 0.1A MINI PWR
Detailed Description

Bipolar (BJT) Transistor NPN 400V 100mA 40MHz 1W Surface Mount MiniP3-F1

Documents & Media
Datasheets 2SD2413 Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 400V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 30mA, 5V
Power - Max 1W
Frequency - Transition 40MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package MiniP3-F1
Base Part Number 2SD2413
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SD241300LCT

13:46:37 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.62700 $6.27
25 0.55520 $13.88
100 0.48360 $48.36
250 0.42092 $105.23
500 0.35824 $179.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SD241300LTR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.27824
  • Digi-Reel® ? : 2SD241300LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,341 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback