Add To Favorites
Product Overview
Digi-Key Part Number 2SD2345JSLCT-ND
Copy   2SD2345JSLCT-ND
Quantity Available 2,938
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SD2345JSL

Copy   2SD2345JSL
Description TRANS NPN 40V 0.05A SSMINI-3
Copy   TRANS NPN 40V 0.05A SSMINI-3
Detailed Description

Bipolar (BJT) Transistor NPN 40V 50mA 120MHz 125mW Surface Mount SSMini3-F1

Copy   Bipolar (BJT) Transistor NPN 40V 50mA 120MHz 125mW Surface Mount SSMini3-F1
Documents & Media
Datasheets 2SD2345J Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 50mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 200mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 1µA
DC Current Gain (hFE) (Min) @ Ic, Vce 600 @ 2mA, 10V
Power - Max 125mW
Frequency - Transition 120MHz
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-89, SOT-490
Supplier Device Package SSMini3-F1
Base Part Number 2SD2345
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DSC9A01S0LCT-ND DSC9A01S0L Panasonic Electronic Components Cut Tape (CT) ? 761 - Immediate
$0.67000 1
Additional Resources
Standard Package ? 1
Other Names 2SD2345JSLCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.53000 $5.30
25 0.46400 $11.60
100 0.39770 $39.77
250 0.34468 $86.17
500 0.29164 $145.82
1,000 0.22536 $225.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 2SD2345JSLDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,938 - Immediate
  • Unit Price: Digi-Reel®

03:23:44 9/21/2018