Add To Favorites
Product Overview
Digi-Key Part Number 2SD23210RACT-ND
Copy   2SD23210RACT-ND
Quantity Available 4,694
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SD23210RA

Copy   2SD23210RA
Description TRANS NPN 20V 5A NS-B1
Copy   TRANS NPN 20V 5A NS-B1
Detailed Description

Bipolar (BJT) Transistor NPN 20V 5A 150MHz 400mW Through Hole NS-B1

Copy   Bipolar (BJT) Transistor NPN 20V 5A 150MHz 400mW Through Hole NS-B1
Documents & Media
Datasheets 2SD2321 Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 5A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 1V @ 100mA, 3A
Current - Collector Cutoff (Max) 1µA
DC Current Gain (hFE) (Min) @ Ic, Vce 340 @ 500mA, 2V
Power - Max 400mW
Frequency - Transition 150MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case NS-B1
Supplier Device Package NS-B1
Base Part Number 2SD2321
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SD23210RACT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.51000 $5.10
25 0.44640 $11.16
100 0.38280 $38.28
250 0.33176 $82.94
500 0.28072 $140.36
1,000 0.21691 $216.91
2,500 0.19777 $494.43

Submit a request for quotation on quantities greater than those displayed.

12:35:15 9/18/2018