Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.62900 $6.29
25 0.55760 $13.94
100 0.48550 $48.55
250 0.42260 $105.65
500 0.35964 $179.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2SD21330RACT-ND
Copy   2SD21330RACT-ND
Quantity Available 1,597
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SD21330RA

Copy   2SD21330RA
Description TRANS NPN 50V 1A MT-3
Copy   TRANS NPN 50V 1A MT-3
Detailed Description

Bipolar (BJT) Transistor NPN 50V 1A 200MHz 1.5W Through Hole MT-3-A1

Copy   Bipolar (BJT) Transistor NPN 50V 1A 200MHz 1.5W Through Hole MT-3-A1
Documents & Media
Datasheets 2SD2133 Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 10V
Power - Max 1.5W
Frequency - Transition 200MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case 3-SIP
Supplier Device Package MT-3-A1
Base Part Number 2SD2133
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SD21330RACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 2SD21330RATB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.27933

18:36:04 11/12/2018