Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 2SD19790SLCT-ND
Quantity Available 1,668
Can ship immediately
Manufacturer

Manufacturer Part Number

2SD19790SL

Description TRANS NPN 20V 0.3A SMINI-3P
Detailed Description

Bipolar (BJT) Transistor NPN 20V 300mA 80MHz 150mW Surface Mount SMini3-G1

Documents & Media
Datasheets 2SD19790SL Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 300mA
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 100mV @ 3mA, 30mA
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 500 @ 4mA, 2V
Power - Max 150mW
Frequency - Transition 80MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SMini3-G1
Base Part Number 2SD1979
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SD19790SLCT

17:47:55 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.59100 $5.91
25 0.51720 $12.93
100 0.44330 $44.33
250 0.38416 $96.04
500 0.32506 $162.53
1,000 0.25119 $251.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 2SD19790SLDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,668 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback