Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.64400 $6.44
25 0.57000 $14.25
100 0.49660 $49.66
250 0.43224 $108.06
500 0.36786 $183.93
1,000 0.29429 $294.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2SC54190RACT-ND
Copy   2SC54190RACT-ND
Quantity Available 1,955
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SC54190RA

Copy   2SC54190RA
Description TRANS NPN 300V 0.07A MT-2
Copy   TRANS NPN 300V 0.07A MT-2
Detailed Description

Bipolar (BJT) Transistor NPN 300V 70mA 50MHz 1W Through Hole MT-2-A1

Copy   Bipolar (BJT) Transistor NPN 300V 70mA 50MHz 1W Through Hole MT-2-A1
Documents & Media
Datasheets 2SC54190RA Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 70mA
Voltage - Collector Emitter Breakdown (Max) 300V
Vce Saturation (Max) @ Ib, Ic 1.2V @ 5mA, 50mA
Current - Collector Cutoff (Max) 1µA
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 5mA, 10V
Power - Max 1W
Frequency - Transition 50MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case 3-SIP
Supplier Device Package MT-2-A1
Base Part Number 2SC5419
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SC54190RACT

22:15:15 12/13/2018