Add To Favorites
Product Overview
Digi-Key Part Number 2SC39390SACT-ND
Copy   2SC39390SACT-ND
Quantity Available 1,248
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SC39390SA

Copy   2SC39390SA
Description TRANS NPN 80V 0.5A TO-92NL
Copy   TRANS NPN 80V 0.5A TO-92NL
Detailed Description

Bipolar (BJT) Transistor NPN 80V 500mA 120MHz 1W Through Hole TO-92NL-A1

Copy   Bipolar (BJT) Transistor NPN 80V 500mA 120MHz 1W Through Hole TO-92NL-A1
Documents & Media
Datasheets 2SC39390xA Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 400mV @ 30mA, 300mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 185 @ 150mA, 10V
Power - Max 1W
Frequency - Transition 120MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 Long Body
Supplier Device Package TO-92NL-A1
Base Part Number 2SC3939
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SC39390SACT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.57400 $5.74
25 0.50240 $12.56
100 0.43060 $43.06
250 0.37320 $93.30
500 0.31580 $157.90
1,000 0.24403 $244.03

Submit a request for quotation on quantities greater than those displayed.

05:50:20 9/21/2018