Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 2SC39380QLCT-ND
Quantity Available 1,342
Can ship immediately
Manufacturer

Manufacturer Part Number

2SC39380QL

Description TRANS NPN 40V 0.1A SMINI-3P
Detailed Description

Bipolar (BJT) Transistor NPN 40V 100mA 450MHz 150mW Surface Mount SMini3-G1

Documents & Media
Datasheets 2SC39380xL Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 1V
Power - Max 150mW
Frequency - Transition 450MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SMini3-G1
Base Part Number 2SC3938
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SC39380QLCT

12:55:37 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.53200 $5.32
25 0.46560 $11.64
100 0.39890 $39.89
250 0.34576 $86.44
500 0.29256 $146.28
1,000 0.22607 $226.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 2SC39380QLDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,342 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback