Add To Favorites
Product Overview
Digi-Key Part Number 2SC39350PLCT-ND
Copy   2SC39350PLCT-ND
Quantity Available 1,663
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SC39350PL

Copy   2SC39350PL
Description TRANS NPN 10V 0.05A S-MINI 3P
Copy   TRANS NPN 10V 0.05A S-MINI 3P
Detailed Description

Bipolar (BJT) Transistor NPN 10V 50mA 2.5GHz 150mW Surface Mount SMini3-G1

Copy   Bipolar (BJT) Transistor NPN 10V 50mA 2.5GHz 150mW Surface Mount SMini3-G1
Documents & Media
Datasheets 2SC3935 Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 50mA
Voltage - Collector Emitter Breakdown (Max) 10V
Vce Saturation (Max) @ Ib, Ic 500mV @ 4mA, 20mA
Current - Collector Cutoff (Max) 10µA
DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 7.2mA, 2.4V
Power - Max 150mW
Frequency - Transition 2.5GHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SMini3-G1
Base Part Number 2SC3935
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SC39350PLCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.64900 $6.49
25 0.57480 $14.37
100 0.50070 $50.07
250 0.43576 $108.94
500 0.37086 $185.43
1,000 0.29669 $296.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 2SC39350PLDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,663 - Immediate
  • Unit Price: Digi-Reel®

23:21:09 9/20/2018