Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.59300 $5.93
25 0.51920 $12.98
100 0.44510 $44.51
250 0.38572 $96.43
500 0.32638 $163.19
1,000 0.25220 $252.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2SC393400LCT-ND
Copy   2SC393400LCT-ND
Quantity Available 4,502
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SC393400L

Copy   2SC393400L
Description TRANS NPN 12VCEO 30MA SMINI-3
Copy   TRANS NPN 12VCEO 30MA SMINI-3
Detailed Description

RF Transistor NPN 12V 30mA 4.5GHz 150mW Surface Mount SMini3-G1

Copy   RF Transistor NPN 12V 30mA 4.5GHz 150mW Surface Mount SMini3-G1
Documents & Media
Datasheets 2SC3934 Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 12V
Frequency - Transition 4.5GHz
Noise Figure (dB Typ @ f) 1.3dB ~ 2.5dB @ 800MHz
Gain 9dB ~ 12dB
Power - Max 150mW
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 10mA, 10V
Current - Collector (Ic) (Max) 30mA
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SMini3-G1
Base Part Number 2SC3934
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SC393400LCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 2SC393400LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,502 - Immediate
  • Unit Price: Digi-Reel®

14:01:52 11/17/2018