Add To Favorites
Product Overview
Digi-Key Part Number 2SC24050RLCT-ND
Copy   2SC24050RLCT-ND
Quantity Available 3,240
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SC24050RL

Copy   2SC24050RL
Description TRANS NPN 35V 0.05A MINI-3P
Copy   TRANS NPN 35V 0.05A MINI-3P
Detailed Description

Bipolar (BJT) Transistor NPN 35V 50mA 200MHz 200mW Surface Mount Mini3-G1

Copy   Bipolar (BJT) Transistor NPN 35V 50mA 200MHz 200mW Surface Mount Mini3-G1
Documents & Media
Datasheets 2SC24050RL Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 50mA
Voltage - Collector Emitter Breakdown (Max) 35V
Vce Saturation (Max) @ Ib, Ic 600mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 1µA
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 5V
Power - Max 200mW
Frequency - Transition 200MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package Mini3-G1
Base Part Number 2SC2405
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SC24050RLCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.60600 $6.06
25 0.53040 $13.26
100 0.45480 $45.48
250 0.39416 $98.54
500 0.33352 $166.76
1,000 0.25772 $257.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 2SC24050RLDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,240 - Immediate
  • Unit Price: Digi-Reel®

21:39:28 9/20/2018