Add To Favorites
Product Overview
Digi-Key Part Number 2SB15990RLCT-ND
Copy   2SB15990RLCT-ND
Quantity Available 1,414
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SB15990RL

Copy   2SB15990RL
Description TRANS PNP 40V 1.5A MINI PWR
Copy   TRANS PNP 40V 1.5A MINI PWR
Detailed Description

Bipolar (BJT) Transistor PNP 40V 1.5A 150MHz 1W Surface Mount MiniP3-F1

Copy   Bipolar (BJT) Transistor PNP 40V 1.5A 150MHz 1W Surface Mount MiniP3-F1
Documents & Media
Datasheets 2SB15990xL Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type PNP
Current - Collector (Ic) (Max) 1.5A
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 1V @ 150mA, 1.5A
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 5V
Power - Max 1W
Frequency - Transition 150MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package MiniP3-F1
Base Part Number 2SB1599
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SB15990RLCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.62200 $6.22
25 0.55120 $13.78
100 0.48000 $48.00
250 0.41776 $104.44
500 0.35554 $177.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SB15990RLTR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.27614
  • Digi-Reel® ? : 2SB15990RLDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,414 - Immediate
  • Unit Price: Digi-Reel®

04:57:17 9/24/2018