Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 2SB1463GRLCT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

2SB1463GRL

Description TRANS PNP 150V 0.05A SSMINI-3
Detailed Description

Bipolar (BJT) Transistor PNP 150V 50mA 200MHz 125mW Surface Mount SSMini3-F3

Documents & Media
Datasheets 2SB1463GRL Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type PNP
Current - Collector (Ic) (Max) 50mA
Voltage - Collector Emitter Breakdown (Max) 150V
Vce Saturation (Max) @ Ib, Ic 1V @ 3mA, 30mA
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 130 @ 10mA, 5V
Power - Max 125mW
Frequency - Transition 200MHz
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-89, SOT-490
Supplier Device Package SSMini3-F3
Base Part Number 2SB1463
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SB1463GRLCT

00:13:32 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.62600 $6.26
25 0.55480 $13.87
100 0.48310 $48.31
250 0.42052 $105.13
500 0.35788 $178.94
1,000 0.28631 $286.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 2SB1463GRLDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback