Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 2SB09760RACT-ND
Quantity Available 2,638
Can ship immediately
Manufacturer

Manufacturer Part Number

2SB09760RA

Description TRANS PNP 18V 5A TO-92
Detailed Description

Bipolar (BJT) Transistor PNP 18V 5A 120MHz 750mW Through Hole TO-92-B1

Documents & Media
Datasheets 2SB0976 Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type PNP
Current - Collector (Ic) (Max) 5A
Voltage - Collector Emitter Breakdown (Max) 18V
Vce Saturation (Max) @ Ib, Ic 1V @ 100mA, 3A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2A, 2V
Power - Max 750mW
Frequency - Transition 120MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-B1
Base Part Number 2SB0976
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SB09760RACT

23:18:53 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.62600 $6.26
25 0.55480 $13.87
100 0.48320 $48.32
250 0.42056 $105.14
500 0.35792 $178.96
1,000 0.28634 $286.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback