Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 2SB07920SLCT-ND
Quantity Available 4,836
Can ship immediately
Manufacturer

Manufacturer Part Number

2SB07920SL

Description TRANS PNP 150V 0.05A SC-59
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor PNP 150V 50mA 200MHz 200mW Surface Mount Mini3-G1

Documents & Media
Datasheets 2SB07920SL Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type PNP
Current - Collector (Ic) (Max) 50mA
Voltage - Collector Emitter Breakdown (Max) 150V
Vce Saturation (Max) @ Ib, Ic 1V @ 3mA, 30mA
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 185 @ 10mA, 5V
Power - Max 200mW
Frequency - Transition 200MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package Mini3-G1
Base Part Number 2SB0792
 
Additional Resources
Standard Package ? 1
Other Names 2SB07920SLCT

00:15:48 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.35200 $3.52
25 0.27400 $6.85
100 0.20750 $20.75
250 0.14684 $36.71
500 0.11746 $58.73
1,000 0.09006 $90.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SB07920SLTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.07602
  • Digi-Reel® ? : 2SB07920SLDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,836 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback