Add To Favorites
Product Overview
Digi-Key Part Number 2SB06210RACT-ND
Copy   2SB06210RACT-ND
Quantity Available 754
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SB06210RA

Copy   2SB06210RA
Description TRANS PNP 25V 1A TO-92
Copy   TRANS PNP 25V 1A TO-92
Detailed Description

Bipolar (BJT) Transistor PNP 25V 1A 200MHz 750mW Through Hole TO-92B-B1

Copy   Bipolar (BJT) Transistor PNP 25V 1A 200MHz 750mW Through Hole TO-92B-B1
Documents & Media
Datasheets 2SB06210RA
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type PNP
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 25V
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 10V
Power - Max 750mW
Frequency - Transition 200MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92B-B1
Base Part Number 2SB0621
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SB06210RACT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.55000 $5.50
25 0.48120 $12.03
100 0.41260 $41.26
250 0.35760 $89.40
500 0.30258 $151.29

Submit a request for quotation on quantities greater than those displayed.

23:45:30 9/19/2018