Add To Favorites
Product Overview
Digi-Key Part Number 2SA216400LCT-ND
Copy   2SA216400LCT-ND
Quantity Available 8,924
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SA216400L

Copy   2SA216400L
Description TRANS PNP 20V 0.03A SSSMINI3P
Copy   TRANS PNP 20V 0.03A SSSMINI3P
Detailed Description

Bipolar (BJT) Transistor PNP 20V 30mA 300MHz 100mW Surface Mount SSSMini3-F1

Copy   Bipolar (BJT) Transistor PNP 20V 30mA 300MHz 100mW Surface Mount SSSMini3-F1
Documents & Media
Datasheets 2SA216400L
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type PNP
Current - Collector (Ic) (Max) 30mA
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 100mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 1mA, 10V
Power - Max 100mW
Frequency - Transition 300MHz
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package SSSMini3-F1
Base Part Number 2SA2164
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SA216400LCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.56300 $5.63
25 0.49240 $12.31
100 0.42200 $42.20
250 0.36572 $91.43
500 0.30944 $154.72
1,000 0.23912 $239.12
2,500 0.21802 $545.05
5,000 0.20395 $1,019.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 2SA216400LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 8,924 - Immediate
  • Unit Price: Digi-Reel®

03:48:49 9/23/2018