Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.59000 $5.90
25 0.52200 $13.05
100 0.45480 $45.48
250 0.39584 $98.96
500 0.33688 $168.44
1,000 0.26951 $269.51
2,500 0.24424 $610.60
5,000 0.22740 $1,136.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2SA216300ACT-ND
Copy   2SA216300ACT-ND
Quantity Available 8,800
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SA216300A

Copy   2SA216300A
Description TRANS PNP 20V 0.03A ML3-N2
Copy   TRANS PNP 20V 0.03A ML3-N2
Detailed Description

Bipolar (BJT) Transistor PNP 20V 30mA 300MHz 100mW Surface Mount ML3-N2

Copy   Bipolar (BJT) Transistor PNP 20V 30mA 300MHz 100mW Surface Mount ML3-N2
Documents & Media
Datasheets 2SA216300A
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type PNP
Current - Collector (Ic) (Max) 30mA
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 100mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 1mA, 10V
Power - Max 100mW
Frequency - Transition 300MHz
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-101, SOT-883
Supplier Device Package ML3-N2
Base Part Number 2SA2163
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SA216300ACT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 2SA216300ADKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 8,800 - Immediate
  • Unit Price: Digi-Reel®

18:42:07 11/20/2018