Add To Favorites
Product Overview
Digi-Key Part Number 2SA17670QACT-ND
Copy   2SA17670QACT-ND
Quantity Available 2,312
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SA17670QA

Copy   2SA17670QA
Description TRANS PNP 300V 0.07A TO-92
Copy   TRANS PNP 300V 0.07A TO-92
Detailed Description

Bipolar (BJT) Transistor PNP 300V 70mA 50MHz 750mW Through Hole TO-92

Copy   Bipolar (BJT) Transistor PNP 300V 70mA 50MHz 750mW Through Hole TO-92
Documents & Media
Datasheets 2SA17670QA
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type PNP
Current - Collector (Ic) (Max) 70mA
Voltage - Collector Emitter Breakdown (Max) 300V
Vce Saturation (Max) @ Ib, Ic 600mV @ 1mA, 10mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 10V
Power - Max 750mW
Frequency - Transition 50MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92
Base Part Number 2SA1767
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SA17670QACT
2SACT17670QACT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.62300 $6.23
25 0.54520 $13.63
100 0.46730 $46.73
250 0.40500 $101.25
500 0.34268 $171.34
1,000 0.26480 $264.80

Submit a request for quotation on quantities greater than those displayed.

13:11:29 9/18/2018