USD
Favorite

2R5THC220M 220µF Molded Tantalum Polymer Capacitor 2.5V 2917 (7343 Metric) 45mOhm @ 100kHz
Price & Procurement
2,987 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 $1.45
10 1.14300 $11.43
50 0.99060 $49.53
100 0.85730 $85.73
500 0.64770 $323.85
1,000 0.57150 $571.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PCE5140TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.53340
  • Digi-Reel®  : PCE5140DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,987 - Immediate
  • Unit Price: Digi-Reel®

2R5THC220M

Datasheet
Digi-Key Part Number PCE5140CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2R5THC220M
Copy  
Description CAP TANT POLY 220UF 2.5V 2917
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

220µF Molded Tantalum Polymer Capacitor 2.5V 2917 (7343 Metric) 45mOhm @ 100kHz

Copy  
Documents & Media
Datasheets TH Series Datasheet
POSCAP™ Capacitors Product Catalog
Product Training Modules SP-Cap and POSCAP Polymer Capacitors
Mfg CAD Models D2.stp
HTML Datasheet TH Series Datasheet
Online Catalog POSCAP™ TH Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series POSCAP™ TH
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 2.5V
Type Molded
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.075" (1.90mm)
Manufacturer Size Code D2E
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 5 (48 Hours)
Additional Resources
Standard Package 1
Other Names PCE5140CT