Add To Favorites
Photo Not Available
2R5TAE330MI 330µF Molded Tantalum Polymer Capacitor 2.5V 2917 (7343 Metric) 18mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 $1.79
10 1.40900 $14.09
100 1.05700 $105.70
500 0.79860 $399.30
1,000 0.70466 $704.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number P123535DKR-ND
Copy   P123535DKR-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2R5TAE330MI

Copy   2R5TAE330MI
Description CAP TANT POLY 330UF 2.5V 2917
Copy   CAP TANT POLY 330UF 2.5V 2917
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

330µF Molded Tantalum Polymer Capacitor 2.5V 2917 (7343 Metric) 18mOhm @ 100kHz

Copy   330µF Molded Tantalum Polymer Capacitor 2.5V 2917 (7343 Metric) 18mOhm @ 100kHz
Documents & Media
Datasheets TA Series Datasheet
Product Training Modules SP-Cap and POSCAP Polymer Capacitors
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Online Catalog POSCAP™ TA Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series POSCAP™ TA
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 2.5V
Type Molded
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code D2E
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names P123535DKR

06:35:36 8/25/2019