USD
Favorite

2R5SVPE390M 390µF 2.5V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C
Price & Procurement
844 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.70600 $7.06
50 0.58640 $29.32
100 0.50500 $50.50
500 0.39096 $195.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P16534TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.33666
  • Cut Tape (CT)  : P16534CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 844 - Immediate
  • Unit Price: $0.93000

2R5SVPE390M

Datasheet
Digi-Key Part Number P16534DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2R5SVPE390M
Copy  
Description CAP ALUM POLY 390UF 20% 2.5V SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

390µF 2.5V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series OS-CON™, SVPE
Packaging Digi-Reel® 
Part Status Active
Type Polymer
Capacitance 390µF
Tolerance ±20%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 10mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 195mA @ 120Hz
Ripple Current @ High Frequency 3.9A @ 100kHz
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P16534DKR