Add To Favorites
25TQC68MYF 68µF Molded Tantalum Polymer Capacitor 25V 2917 (7343 Metric) 70 mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.38000 $3.38
10 2.72600 $27.26
100 2.12650 $212.65
500 1.58122 $790.61
1,000 1.50593 $1,505.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number P122138DKR-ND
Copy   P122138DKR-ND
Quantity Available 15,301
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

25TQC68MYF

Copy   25TQC68MYF
Description CAP TANT POLY 68UF 25V 2917
Copy   CAP TANT POLY 68UF 25V 2917
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

68µF Molded Tantalum Polymer Capacitor 25V 2917 (7343 Metric) 70 mOhm @ 100kHz

Copy   68µF Molded Tantalum Polymer Capacitor 25V 2917 (7343 Metric) 70 mOhm @ 100kHz
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series POSCAP™ TQC
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 70 mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.118" (3.00mm)
Lead Spacing -
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 16TQC150MYF - Panasonic Electronic Components | P16484CT-ND DigiKey Electronics
  • 16TQC150MYF
  • Panasonic Electronic Components
  • CAP TANT POLY 150UF 16V 2917
  • Unit Price $5.11000
  • P16484CT-ND
  • 1N4448W-TP - Micro Commercial Co | 1N4448WTPMSCT-ND DigiKey Electronics
  • 1N4448W-TP
  • Micro Commercial Co
  • DIODE GEN PURP 75V 250MA SOD123
  • Unit Price $0.14000
  • 1N4448WTPMSCT-ND
  • 1SS400SMT2R - Rohm Semiconductor | 1SS400SMT2RCT-ND DigiKey Electronics
  • 1SS400SMT2R
  • Rohm Semiconductor
  • DIODE GEN PURP 80V 100MA EMD2
  • Unit Price $0.25000
  • 1SS400SMT2RCT-ND
  • BQ21040DBVR - Texas Instruments | 296-47315-1-ND DigiKey Electronics
  • BQ21040DBVR
  • Texas Instruments
  • IC BAT CHG LI-ION 1 CELL SOT23-6
  • Unit Price $1.14000
  • 296-47315-1-ND
Additional Resources
Standard Package ? 1
Other Names P122138DKR

05:27:13 10/16/2018