USD
Favorite

20TDC22MYFB 22µF Molded Tantalum Polymer Capacitor 20V 1411 (3528 Metric) 90mOhm @ 100kHz
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.48000 $1.48
10 1.16800 $11.68
50 1.01200 $50.60
100 0.87570 $87.57
500 0.66164 $330.82
1,000 0.58380 $583.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 10-20TDC22MYFBTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.54488

20TDC22MYFB

Datasheet
Digi-Key Part Number 10-20TDC22MYFBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 20TDC22MYFB
Copy  
Description CAP TANT POLY 22UF 20V 1411
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

22µF Molded Tantalum Polymer Capacitor 20V 1411 (3528 Metric) 90mOhm @ 100kHz

Copy  
Documents & Media
Datasheets TDC Series Datasheet
Environmental Information TDC Series RoHS3
Featured Product POSCAP TDC Series Polymer Tantalum Solid Capacitors
Mfg CAD Models B2.stp
Online Catalog POSCAP™ TDC Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series POSCAP™ TDC
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 90mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code B2
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

20TQC22MYFB

CAP TANT POLY 22UF 20V 1411

Panasonic Electronic Components

$1.85000 Details
Additional Resources
Standard Package 1
Other Names 10-20TDC22MYFBDKR