Add To Favorites
20SVPA10M 10µF 20V Aluminum Polymer Capacitor Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.46000 $1.46
10 1.14900 $11.49
100 0.86150 $86.15
500 0.65094 $325.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P123684CT-ND
Copy   P123684CT-ND
Quantity Available 2,883
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

20SVPA10M

Copy   20SVPA10M
Description CAP ALUMINUM 10UF 20V 20% (5 X 5
Copy   CAP ALUMINUM 10UF 20V 20% (5 X 5
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10µF 20V Aluminum Polymer Capacitor Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C

Copy   10µF 20V Aluminum Polymer Capacitor Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C
Documents & Media
Datasheets SVPA
PCN Packaging OS-CON 11/Dec/2018
Online Catalog OS-CON™, SVPA Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series OS-CON™, SVPA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 20V
ESR (Equivalent Series Resistance) 40mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 85mA @ 120Hz
Ripple Current @ High Frequency 1.7A @ 100kHz
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPD6E001RSFR - Texas Instruments | 296-21889-1-ND DigiKey Electronics
  • TPD6E001RSFR
  • Texas Instruments
  • TVS DIODE 5V 12WQFN
  • Unit Price $0.54000
  • 296-21889-1-ND
  • EEH-ZA1V680XP - Panasonic Electronic Components | P15455CT-ND DigiKey Electronics
  • EEH-ZA1V680XP
  • Panasonic Electronic Components
  • CAP ALUM POLY HYB 68UF 35V SMD
  • Unit Price $1.96000
  • P15455CT-ND
  • 74279221100 - Wurth Electronics Inc. | 732-6128-1-ND DigiKey Electronics
  • 74279221100
  • Wurth Electronics Inc.
  • FERRITE BEAD 10 OHM 1206 1LN
  • Unit Price $0.44000
  • 732-6128-1-ND
  • AWHW 14G-0202-T - Assmann WSW Components | AE11367-ND DigiKey Electronics
  • AWHW 14G-0202-T
  • Assmann WSW Components
  • CONN HEADER VERT 14POS 2.54MM
  • Unit Price $0.63000
  • AE11367-ND
  • EEH-ZK1E470R - Panasonic Electronic Components | P121394CT-ND DigiKey Electronics
  • EEH-ZK1E470R
  • Panasonic Electronic Components
  • CAP ALUM POLY 47UF 20% 25V SMD
  • Unit Price $1.62000
  • P121394CT-ND
Additional Resources
Standard Package ? 1
Other Names P123684CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P123684TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.47565
  • Digi-Reel® ? : P123684DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,883 - Immediate
  • Unit Price: Digi-Reel®

06:48:13 8/24/2019