Add To Favorites
Photo Not Available
16TQC22MYFB 22µF Molded Tantalum Polymer Capacitor 16V 1411 (3528 Metric) 90mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 $1.43
10 1.13000 $11.30
100 0.84770 $84.77
500 0.64046 $320.23
1,000 0.56511 $565.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number PCE5165DKR-ND
Copy   PCE5165DKR-ND
Quantity Available 3,814
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

16TQC22MYFB

Copy   16TQC22MYFB
Description CONDUCTIVE POLYMER TANTALUM SOLI
Copy   CONDUCTIVE POLYMER TANTALUM SOLI
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

22µF Molded Tantalum Polymer Capacitor 16V 1411 (3528 Metric) 90mOhm @ 100kHz

Copy   22µF Molded Tantalum Polymer Capacitor 16V 1411 (3528 Metric) 90mOhm @ 100kHz
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series POSCAP™ TQC
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 90mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code B2
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 16TQC10M - Panasonic Electronic Components | P16483CT-ND DigiKey Electronics
  • 16TQC10M
  • Panasonic Electronic Components
  • CAP TANT POLY 10UF 16V 1411
  • Unit Price $1.85000
  • P16483CT-ND
  • 16TQC47MW - Panasonic Electronic Components | P16487CT-ND DigiKey Electronics
  • 16TQC47MW
  • Panasonic Electronic Components
  • CAP TANT POLY 47UF 16V 2917
  • Unit Price $2.45000
  • P16487CT-ND
Additional Resources
Standard Package ? 1
Other Names PCE5165DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE5165TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.47502
  • Cut Tape (CT) ? : PCE5165CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,814 - Immediate
  • Unit Price: $1.43000

14:14:20 8/19/2019