USD
Favorite

16TQC150MYF 150µF Molded Tantalum Polymer Capacitor 16V 2917 (7343 Metric) 50mOhm @ 100kHz
Price & Procurement
97 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.81000 $3.81
10 3.68200 $36.82
50 3.30160 $165.08
100 2.87830 $287.83
500 2.37034 $1,185.17
1,000 2.20103 $2,201.03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P16484TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.15870
  • Cut Tape (CT)  : P16484CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 97 - Immediate
  • Unit Price: $3.81000

16TQC150MYF

Datasheet
Digi-Key Part Number P16484DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 16TQC150MYF
Copy  
Description CAP TANT POLY 150UF 16V 2917
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

150µF Molded Tantalum Polymer Capacitor 16V 2917 (7343 Metric) 50mOhm @ 100kHz

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series POSCAP™ TQC
Packaging Digi-Reel® 
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.118" (3.00mm)
Lead Spacing -
Manufacturer Size Code D3L
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Kits

POLYMERCAP-KIT

CAP KIT ALUM/TANT 15-1000UF 90PC

Panasonic Electronic Components

$93.05000 Details
You May Also Be Interested In

FDV305N

MOSFET N-CH 20V 0.9A SOT-23

ON Semiconductor

$0.43000 Details

2SA1774G

TRANS PNP 50V 0.1A SC75-3

ON Semiconductor

$0.14000 Details

EEH-ZA1H101P

CAP ALUM POLY HYB 100UF 50V SMD

Panasonic Electronic Components

$2.43000 Details

LT1389ACS8-1.25#PBF

IC VREF SHUNT 0.05% 8SOIC

Analog Devices Inc.

$13.09000 Details

BLM15AG221SN1D

FERRITE BEAD 220 OHM 0402 1LN

Murata Electronics

$0.10000 Details

98424-G52-12LF

CONN HEADER SMD 12POS 2MM

Amphenol ICC (FCI)

$2.13000 Details
Additional Resources
Standard Package 1
Other Names P16484DKR