Add To Favorites
Product Overview
Digi-Key Part Number PCE5084DKR-ND
Quantity Available 155
Can ship immediately
Manufacturer

Manufacturer Part Number

16SVPS180M

Description CAP ALUM POLY 180UF 20% 16V SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

180µF 16V Aluminum Polymer Capacitor Radial, Can - SMD 29 mOhm 5000 Hrs @ 105°C

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series OS-CON™, SVPS
Packaging ? Digi-Reel® ?
Part Status Active
Type Polymer
Capacitance 180µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 29 mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 171.5mA @ 120Hz
Ripple Current @ High Frequency 3.43A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names PCE5084DKR

02:07:12 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.69000 $1.69
10 1.33700 $13.37
100 1.00310 $100.31

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback