USD
Favorite

16SVPF180M 180µF 16V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C
Price & Procurement
5,067 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 $1.13
10 0.88800 $8.88
50 0.76980 $38.49
100 0.66620 $66.62
500 0.50338 $251.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P16479TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.44415
  • Cut Tape (CT)  : P16479CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,067 - Immediate
  • Unit Price: $1.13000

16SVPF180M

Datasheet
Digi-Key Part Number P16479DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 16SVPF180M
Copy  
Description CAP ALUM POLY 180UF 20% 16V SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

180µF 16V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series OS-CON™, SVPF
Packaging Digi-Reel® 
Part Status Active
Type Polymer
Capacitance 180µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 22mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 165mA @ 120Hz
Ripple Current @ High Frequency 3.3A @ 100kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SP0503BAHTG

TVS DIODE 5.5V 8.5V SOT143-4

Littelfuse Inc.

$0.80000 Details

HSMF-C155

LED GREEN/RED DIFFUSED CHIP SMD

Broadcom Limited

$0.66000 Details

PTD08D210WAC

DC DC CNVRTR 0.7-3.6V 0.7-3.6V

Texas Instruments

$18.68000 Details

16SVPF82M

CAP ALUM POLY 82UF 20% 16V SMD

Panasonic Electronic Components

$1.00000 Details

BM05B-GHS-TBT(LF)(SN)(N)

CONN HEADER SMD 5POS 1.25MM

JST Sales America Inc.

$0.48000 Details

2773021447

FERRITE BEAD 2SMD 1LN

Fair-Rite Products Corp.

$0.28000 Details
Additional Resources
Standard Package 1
Other Names P16479DKR