USD
Favorite

16SVPE470M 470µF 16V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C
Price & Procurement
906 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 $2.20
10 1.77800 $17.78
50 1.55200 $77.60
100 1.35810 $135.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P16477TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: $1.16405
  • Cut Tape (CT)  : P16477CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 906 - Immediate
  • Unit Price: $2.20000

16SVPE470M

Datasheet
Digi-Key Part Number P16477DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 16SVPE470M
Copy  
Description CAP ALUM POLY 470UF 20% 16V SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

470µF 16V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series OS-CON™, SVPE
Packaging Digi-Reel® 
Part Status Active
Type Polymer
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 10mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 305mA @ 120Hz
Ripple Current @ High Frequency 6.1A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.500" (12.70mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LP38693MP-3.3/NOPB

IC REG LIN 3.3V 500MA SOT223-5

Texas Instruments

$1.45000 Details

DMB-4770

BOX ABS/PC GRAY 1.43"L X 3.55"W

Bud Industries

$4.50000 Details

875075361005

CAP ALUM POLY 470UF 20% 16V SMD

Würth Elektronik

$1.47000 Details
Additional Resources
Standard Package 1
Other Names P16477DKR