USD
Favorite

16SVPD82M 82µF 16V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 125°C
Price & Procurement
1,270 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 $1.43
10 1.13200 $11.32
50 0.98120 $49.06
100 0.84920 $84.92
500 0.64158 $320.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P18929TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.56610
  • Cut Tape (CT)  : P18929CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,270 - Immediate
  • Unit Price: $1.43000

16SVPD82M

Datasheet
Digi-Key Part Number P18929DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 16SVPD82M
Copy  
Description CAP ALUM POLY 82UF 20% 16V SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

82µF 16V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 125°C

Copy  
Documents & Media
Datasheets SVPD Series Datasheet
Mfg CAD Models 8 SIZE CODE E7.stp
PCN Packaging Multiple Devices Bag 25/Aug/2016
OS-CON 11/Dec/2018
HTML Datasheet SVPD Series Datasheet
Online Catalog SVPD Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series OS-CON™, SVPD
Packaging Digi-Reel® 
Part Status Active
Type Polymer
Capacitance 82µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 40mOhm
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 33.5mA @ 120Hz
Ripple Current @ High Frequency 670mA @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P18929DKR