Add To Favorites
16SEPF560M+TSS 560µF 16V Aluminum Polymer Capacitor Radial, Can 14 mOhm 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.78000 $1.78
10 1.40500 $14.05
100 1.05360 $105.36
500 0.79608 $398.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P16385CT-ND
Copy   P16385CT-ND
Quantity Available 1,402
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

16SEPF560M+TSS

Copy   16SEPF560M+TSS
Description CAP ALUM POLY 560UF 20% 16V T/H
Copy   CAP ALUM POLY 560UF 20% 16V T/H
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

560µF 16V Aluminum Polymer Capacitor Radial, Can 14 mOhm 5000 Hrs @ 105°C

Copy   560µF 16V Aluminum Polymer Capacitor Radial, Can 14 mOhm 5000 Hrs @ 105°C
Documents & Media
Datasheets 16SEPF560M View All Specifications
Featured Product OS-CON Capacitors
PCN Packaging OS-CON 11/Dec/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog OS-CON™, SEPF Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series OS-CON™, SEPF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 560µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 14 mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 247.5mA @ 120Hz
Ripple Current @ High Frequency 4.95A @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 16SEPF560M - Panasonic Electronic Components | P16304-ND DigiKey Electronics
  • 16SEPF560M
  • Panasonic Electronic Components
  • CAP ALUM POLY 560UF 20% 16V T/H
  • Unit Price $1.55000
  • P16304-ND
Additional Resources
Standard Package ? 1
Other Names P16385CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P16385TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.61080

13:42:15 1/20/2019