Add To Favorites
10SVPS15M 15µF 10V Aluminum Polymer Capacitor Radial, Can - SMD 200 mOhm 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.54000 $1.54
10 1.21800 $12.18
100 0.91320 $91.32
500 0.68994 $344.97
1,000 0.60877 $608.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P19128CT-ND
Copy   P19128CT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10SVPS15M

Copy   10SVPS15M
Description CAP ALUM POLY 15UF 20% 10V SMD
Copy   CAP ALUM POLY 15UF 20% 10V SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

15µF 10V Aluminum Polymer Capacitor Radial, Can - SMD 200 mOhm 5000 Hrs @ 105°C

Copy   15µF 10V Aluminum Polymer Capacitor Radial, Can - SMD 200 mOhm 5000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series OS-CON™, SVPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 200 mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 37mA @ 120Hz
Ripple Current @ High Frequency 740mA @ 100kHz
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P19128CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19128TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.49407
  • Digi-Reel® ? : P19128DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

14:50:47 12/15/2018