USD
Favorite

10SVP15M 15µF 10V Aluminum - Polymer Capacitors Radial, Can - SMD 200mOhm 2000 Hrs @ 105°C
Price & Procurement
1,305 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 $1.03
10 0.78400 $7.84
50 0.65160 $32.58
100 0.56100 $56.10
500 0.43434 $217.17
1,000 0.37402 $374.02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P16431TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.34989
  • Cut Tape (CT)  : P16431CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,305 - Immediate
  • Unit Price: $1.03000

10SVP15M

Datasheet
Digi-Key Part Number P16431DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 10SVP15M
Copy  
Description CAP ALUM POLY 15UF 20% 10V SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

15µF 10V Aluminum - Polymer Capacitors Radial, Can - SMD 200mOhm 2000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets 10SVP15M View All Specifications
Environmental Information RoHS3 SVP Series
Featured Product OS-CON Capacitors
Mfg CAD Models 4 SIZE CODE A5.stp
PCN Packaging Multiple Devices Bag 25/Aug/2016
OS-CON 11/Dec/2018
EDA / CAD Models 10SVP15M by Ultra Librarian
Online Catalog OS-CON™, SVP Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series OS-CON™, SVP
Packaging Digi-Reel® 
Part Status Active
Type Polymer
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 200mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 37mA @ 120Hz
Ripple Current @ High Frequency 740mA @ 100kHz
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P16431DKR