Add To Favorites
Product Overview
Digi-Key Part Number 255-3841-1-ND
Quantity Available 656
Can ship immediately
Manufacturer

Manufacturer Part Number

TX2SA-L2-4.5V-Z

Description RELAY TELECOM DPDT 2A 4.5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Telecom Relay DPDT (2 Form C) Surface Mount

Documents & Media
Other Related Documents Relay Technical Info
Standards Chart
How to Read Date Codes
Product Training Modules Signal Relays
Online Catalog TX Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series TX
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type Telecom
Coil Type Latching, Dual Coil
Coil Current 44.5mA
Coil Voltage 4.5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 220VDC - Max
Turn On Voltage (Max) 3.38 VDC
Turn Off Voltage (Min) -
Operate Time 4ms
Release Time 4ms
Features Sealed - Fully
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 85°C
Contact Material Silver (Ag), Gold (Au)
Coil Power 200 mW
Coil Resistance 101.2 Ohms
 
Additional Resources
Standard Package ? 1
Other Names 255-3841-1

10:43:31 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.07000 $5.07
10 4.75200 $47.52
25 4.22400 $105.60
50 4.01280 $200.64
100 3.80160 $380.16
250 3.37920 $844.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3841-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $2.88000
  • Digi-Reel® ? : 255-3841-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 656 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 255-2307-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 77 - Immediate
  • Unit Price: $5.16000
  • Tape & Reel (TR) ? : TX2SA-L2-4.5V-X-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.88000
Send Feedback