Add To Favorites
TQ2SA-L2-24V-X Telecom Relay DPDT (2 Form C) Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.65000 $5.65
10 5.29700 $52.97
25 4.70800 $117.70
50 4.47260 $223.63
100 4.23720 $423.72
250 3.76640 $941.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 255-3853-1-ND
Copy   255-3853-1-ND
Quantity Available 500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TQ2SA-L2-24V-X

Copy   TQ2SA-L2-24V-X
Description RELAY TELECOM DPDT 2A 125V
Copy   RELAY TELECOM DPDT 2A 125V
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Telecom Relay DPDT (2 Form C) Surface Mount

Copy   Telecom Relay DPDT (2 Form C) Surface Mount
Documents & Media
Datasheets TQ Relays Series Datasheet
Other Related Documents Relay Technical Info
Standards Chart
How to Read Date Codes
Online Catalog TQ-SMD Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series TQ-SMD
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type Telecom
Coil Type Latching, Dual Coil
Coil Current 8.3mA
Coil Voltage 24VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 125VAC, 220VDC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) -
Operate Time 4ms
Release Time 4ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 85°C
Contact Material Silver Nickel (AgNi), Gold (Au)
Coil Power 200 mW
Coil Resistance 2.88 kOhms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package ? 1
Other Names 255-3853-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3852-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $3.21000
  • Cut Tape (CT) ? : 255-3852-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,865 - Immediate
  • Unit Price: $5.65000
  • Digi-Reel® ? : 255-3852-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,865 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 255-3853-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $3.21000
  • Digi-Reel® ? : 255-3853-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 255-1772-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 90 - Immediate
  • Unit Price: $5.14000

04:33:24 10/20/2018