Add To Favorites
Product Overview
Digi-Key Part Number 255-3633-ND
Quantity Available 328
Can ship immediately
Manufacturer

Manufacturer Part Number

HL1-HTM-AC120V-F

Description RELAY GEN PURPOSE SPDT 15A 120V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

General Purpose Relay SPDT (1 Form C) 120VAC Coil Chassis Mount

Documents & Media
Datasheets HL Relay Datasheet
Other Related Documents General Appl Guidelines
How to Read Date Codes
Online Catalog HL Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series HL
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 10mA
Coil Voltage 120VAC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 15A
Switching Voltage 125VAC - Nom
Turn On Voltage (Max) 96 VAC
Turn Off Voltage (Min) 36 VAC
Operate Time 10ms
Release Time 10ms
Features -
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.187" (4.7mm)
Operating Temperature -50°C ~ 70°C
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 1.2 VA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 255-3633
HL1HTMAC120VF

08:05:05 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.75000 $11.75
10 10.44000 $104.40
25 9.91800 $247.95
50 9.39600 $469.80
100 8.87400 $887.40
250 8.09100 $2,022.75
500 7.56900 $3,784.50
1,000 7.17750 $7,177.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback