Add To Favorites
HE2AN-Q-DC110V General Purpose Relay DPST-NO (2 Form A) 110VDC Coil Chassis Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 19.15200 $383.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HE2AN-Q-DC110V-ND
Copy   HE2AN-Q-DC110V-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HE2AN-Q-DC110V

Copy   HE2AN-Q-DC110V
Description RELAY GEN PURPOSE DPST 25A 110V
Copy   RELAY GEN PURPOSE DPST 25A 110V
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Relay DPST-NO (2 Form A) 110VDC Coil Chassis Mount

Copy   General Purpose Relay DPST-NO (2 Form A) 110VDC Coil Chassis Mount
Documents & Media
Datasheets HE Series Datasheet
Other Related Documents General Appl Guidelines
Standards Chart
How to Read Date Codes
Featured Product Active Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series HE
Packaging ? Bulk ?
Part Status Active
Mounting Type Chassis Mount
Coil Voltage 110VDC
Contact Form DPST-NO (2 Form A)
Contact Rating (Current) 25A
Switching Voltage 277VAC, 30VDC - Max
Coil Type Non Latching
Features -
Termination Style Quick Connect - 0.250" (6.3mm)
Turn On Voltage (Max) 77 VDC
Turn Off Voltage (Min) 11 VDC
Operate Time 30ms
Release Time 10ms
Operating Temperature -50°C ~ 55°C
Contact Material Silver Tin Oxide (AgSnO)
Relay Type General Purpose
Coil Current 17.5mA
Coil Power 1.92 W
Coil Resistance 6.3 kOhms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 20

16:42:00 1/19/2019