Add To Favorites
Product Overview
Digi-Key Part Number 255-2781-ND
Quantity Available 96
Can ship immediately
Manufacturer

Manufacturer Part Number

HE2AN-Q-AC120V

Description RELAY GEN PURPOSE DPST 25A 120V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

General Purpose Relay DPST (2 Form A) 120VAC Coil Chassis Mount

Documents & Media
Datasheets HE Series Datasheet
Other Related Documents General Appl Guidelines
Standards Chart
How to Read Date Codes
Online Catalog HE Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series HE
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 22.1mA
Coil Voltage 120VAC
Contact Form DPST (2 Form A)
Contact Rating (Current) 25A
Switching Voltage 277VAC, 30VDC - Max
Turn On Voltage (Max) 84 VAC
Turn Off Voltage (Min) 18 VAC
Operate Time 30ms
Release Time 30ms
Features -
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.250" (6.3mm)
Operating Temperature -50°C ~ 55°C
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 2.7 VA
 
Additional Resources
Standard Package ? 20
Other Names 255-1662
255-1662-ND
255-2781
HE2ANQAC120V

12:47:09 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.16000 $24.16
10 22.95200 $229.52
25 21.74400 $543.60
50 20.53600 $1,026.80
100 19.32800 $1,932.80
250 18.12000 $4,530.00
500 16.91200 $8,456.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback