Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 09-30-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 255-2211-ND
Quantity Available 421
Can ship immediately

Factory Stock ?: 60
Manufacturer

Manufacturer Part Number

HC4E-HP-DC24V

Description RELAY GEN PURPOSE 4PDT 2A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

General Purpose Relay 4PDT (4 Form C) Through Hole

Documents & Media
Datasheets HC Series Datasheet
Other Related Documents General Appl Guidelines
Standards Chart
How to Read Date Codes
PCN Obsolescence/ EOL HC/HJ/CL 30/Nov/2017
Online Catalog HCE Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series HCE
Packaging ? Bulk ?
Part Status Last Time Buy
Relay Type General Purpose
Coil Type Non Latching
Coil Current 37.0mA
Coil Voltage 24VDC
Contact Form 4PDT (4 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC - Max
Turn On Voltage (Max) 19.2 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 20ms
Release Time 20ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 60°C
Contact Material Silver Nickel (AgNi), Gold (Au)
Coil Power 900 mW
Coil Resistance 650 Ohms
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 255-2211
HC4E-HP-DC24V-ND
HC4EHPDC24V

13:20:39 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.11000 $18.11
10 16.10000 $161.00
25 15.29520 $382.38
50 14.49000 $724.50
100 13.68500 $1,368.50
250 12.47752 $3,119.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback