Add To Favorites
HC4-WS-K Relay Socket Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.04000 $5.04
10 4.72500 $47.25
25 4.20000 $105.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 255-3712-ND
Copy   255-3712-ND
Quantity Available 37
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HC4-WS-K

Copy   HC4-WS-K
Description RELAY SOCKET 14 POS PANEL MOUNT
Copy   RELAY SOCKET 14 POS PANEL MOUNT
Detailed Description

Relay Socket Panel Mount

Copy   Relay Socket Panel Mount
Documents & Media
Datasheets HC Series Accessories
Other Related Documents How to Read Date Codes
PCN Obsolescence/ EOL HC/HJ/CL 30/Nov/2017
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series HC
Part Status Obsolete
Type Socket
Number of Positions 14
Mounting Type Panel Mount
Termination Style Wire Wrap
For Use With/Related Products HC4 Relays
Features Mounting Hardware
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With
  • HC4-H-AC120V - Panasonic Electric Works | 255-2769-ND DigiKey Electronics
  • HC4-H-AC120V
  • Panasonic Electric Works
  • RELAY GEN PURPOSE 4PDT 5A 120V
  • Unit Price $14.49000
  • 255-2769-ND
  • HC4-HL-DC24V - Panasonic Electric Works | 255-1919-ND DigiKey Electronics
  • HC4-HL-DC24V
  • Panasonic Electric Works
  • RELAY GEN PURPOSE 4PDT 5A 24V
  • Unit Price $17.96000
  • 255-1919-ND
  • HC4-H-DC48V - Panasonic Electric Works | 255-3715-ND DigiKey Electronics
  • HC4-H-DC48V
  • Panasonic Electric Works
  • RELAY GEN PURPOSE 4PDT 5A 48V
  • Unit Price $12.85000
  • 255-3715-ND
  • HC4-HL-AC115V - Panasonic Electric Works | 255-1918-ND DigiKey Electronics
  • HC4-HL-AC115V
  • Panasonic Electric Works
  • RELAY GEN PURPOSE 4PDT 5A 115V
  • Unit Price $17.08000
  • 255-1918-ND
Additional Resources
Standard Package ? 20
Other Names 255-3712
HC4-WS-K-ND
HC4WSK

00:07:32 1/17/2019